Location: 
All Products

Panduit MLT1S-CP

Panduit - MLT1S-CP - Metallic Stainless Steel Self Locking Cable Tie,  127mm x 4.6 mm,  MLT View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Metallic Stainless Steel Self Locking Cable Tie, 127mm x 4.6 mm, MLT
Mfr. Part#:
MLT1S-CP

Allied Stock#: 70044280

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$99.00 (Pack of 100)
1$99.000
5$91.080
10$83.790
Availability

2 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For all indoor, outdoor and underground (including direct burial)
Brand/Series: MLT Series
Color: Natural
Length: 5" (127mm)
Material: Stainless Steel 304
Protection Class: Tie, Cable
Quantity: 100
Special Features: Standard Cross Section
Tensile Strength: 200 lbs.
Width: 0.18" (4.6mm)

Overview

Enhanced Pan-Steel® Self-Locking Stainless Steel Cable Ties - MLT Series
  • Low threading force speeds installation time and increases efficiency for lower installed cost
  • Stainless steel non-flammable construction
  • Type 316 stainless steel available for highly corrosive environments
  • UL listed for air handling spaces (UL2043)