Panduit LCAX2/0-56-X

Image may be a representation.
See specs for product details.
Copper Compression Lug; 1 Hole; 2/0 AWG
Mfr. Part#: LCAX2/0-56-X
Allied Stock#: 70327194

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.660 (Each)
10 $10.660
20 $10.130 (Save 5%)
40 $9.620 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Series : Pan-Lug LCAX Series

Overview

PANDUIT‘s reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Conductors
Type LCA

  • Color coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin plated to inhibit corrosion
  • UL Listed and CSA Certified to 35KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wire range-taking capability when crimped with PANDUIT® Uni-Die(TM) Dieless Crimping Tools
  • Tested by Telcordia - meets NEBS Level 3
  • American Bureau of Shipping Type Approved

  • Product Added to Cart
    Panduit
    Copper Compression Lug; 1 Hole; 2/0 AWG
    Allied Stock #: 70327194
    Mfr's Part #: LCAX2/0-56-X
    $10.660 Each
    Quantity added: