Panduit HC1.5LG6

Image may be a representation.
See specs for product details.
Wiring Duct Cover; Hinged; Lt Gry Lead-Free PVC; 6ft. L; 1.5" W; 1pc Qty
Mfr. Part#: HC1.5LG6
Allied Stock#: 70044208

RoHS Compliant Part

Resources

Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used to protect wires, improve aesthetics and provides greater wire capacity
Color : Gray
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Primary Type : Wiring Duct
Product Header : Hinged Duct Cover
Protection Class : Cover, Duct
Quantity : 1
Series : PANDUCT Series
Special Features : Hinged
Type : Hinged Cover
Width : 1.5" (38.1mm)

Overview

Panduct® Covers
PANDUIT's innovative Type H Wiring Duct is a dual-sided hinged wiring duct to route and protect wires and cables in electrical control panels and data communications applications.* The unique push-on hinged cover is easier to install and remove than traditional wiring duct covers and once installed can be opened from either side of the duct. Hinged cover wiring duct is ideal in applications with frequent wiring changes for faster access to wiring and to prevent cover loss, reducing maintenance costs and ensuring better aesthetics and safety to the installation.


  • Non-slip cover design incorporates integral high friction lining to inhibit cover movement


  • Cover flush with base provides greater wire capacity and improves aesthetics


  • Easy cover removal makes changes to wiring quick and easy


  • Available in various colors



  • Product Added to Cart
    Panduit
    Wiring Duct Cover; Hinged; Lt Gry Lead-Free PVC; 6ft. L; 1.5" W; 1pc Qty
    Allied Stock #: 70044208
    Mfr's Part #: HC1.5LG6
    $11.070 Each
    Quantity added: