Panduit H100X044F1T

Image may be a representation.
See specs for product details.
THERMAL TRANSFER HEAT SHRINK MARKER
Mfr. Part#: H100X044F1T
Allied Stock#: 70044237

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Diameter, Inner : 0.25" (6.35mm)
Family Name : PanTher LS8E Family
Length : 0.44" (11.176mm)
Material : Flattened Polyolefin
Product Header : Thermal Transfer Heat Shrink Marker
Protection Class : Marker, Heat Shrink
Quantity : 1
Series : P1 Series
Special Features : Thermal Transfer
Width : 1" (25.4mm)

Overview

Panduit PanTher ™ LS8E Family | P1 Series — Label Cassettes for Hand-Held Thermal Transfer Printers:

The PanTher™ LS8E and LS8EQ Hand-Held Thermal Transfer Printers produce high-quality, industrial labels on a wide variety of label materials for electrical and network applications such as wire/cable, components, safety, and facility identification. A partial cut feature provides the flexibility to create tear-apart labels for quicker installation. The printers use label cassettes that contain an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in the cassette.

These fast-loading P1™ label cassettes include both label material and ribbon to make changing labels easy. Part of the complete line of identification solutions from Panduit, the PanTher™ LS8E and LS8EQ Printers are compact, rugged, and easy to use on-site to meet the demanding requirements of electrical and network users, while delivering productivity gains throughout the physical infrastructure.

Features:

  • QWERTY keypad: Innovative design delivers faster text entry and label design for enhanced productivity
  • Label cut-to-length functionality: Eliminates label waste and time associated with trimming labels
  • Cassettes with automatic label recognition: Label cassettes contain an integrated memory device for automatic formatting, recall of last legend used, and number of labels remaining in the cassette
  • Fast-loading label cassette: Contains both label material and ribbon to make changing labels easy
  • Unique cutter design allows full or partial label cutting: Flexibility to create individually cut labels or a strip of tear-apart labels for quicker installation
  • Market specific labeling tools: Simplify label creation for network components, panel building, and construction and maintenance
  • USB interface: Allows importing data, system upgrades, and printing labels from a wireless laptop or desktop computer

    Label Types:
  • Self-Laminating Labels
  • Turn-Tell ® Labels
  • Marker Plates
  • Flag Labels
  • Die-Cut Vinyl Cloth Labels
  • Die-Cut Heat Shrink Labels
  • Die-Cut Component Labels
  • Die-Cut Nylon Cloth Labels
  • QWERTY keypad Innovative design delivers faster text entry and label design for enhanced productivity
  • Continuous Heat Shrink Labels
  • Continuous Vinyl Cloth Labels
  • Continuous Nylon Cloth Labels
  • Continuous Terminal Block Labels
  • Continuous Tapes
  • Continuous Reflective Tapes
  • Ultimate ID ® Die-Cut Component Labels Network Labels

  • Product Added to Cart
    Panduit
    THERMAL TRANSFER HEAT SHRINK MARKER
    Allied Stock #: 70044237
    Mfr's Part #: H100X044F1T
    $543.720 Each
    Quantity added: