Panduit H1.5X2LG6
Type H Hinged Cover, Wide Slot Duct, 1.5 W x 2 H, 6L, PVC, PanelMax Series
Mfr. Part #: H1.5X2LG6 / RS Stock #: 70044192
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For control panels and communication closets for frequent equipment modifications or repairs where moves, adds and changes are common and design provides excellent wire management in general purpose
Color
Gray
Features
Hinged
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Product Header
Wide Finger Slotted Hinged Wiring Duct
Protection Class
Duct, Wiring
Quantity
1
Series
Panduct PanelMax Series
Special Features
Flame Retardant, Wide Slot
Type
Slotted
UPC Code
074983138432
Overview
Panduct® Type H - Hinged Cover Wiring Duct (Light Gray)
Type H Wiring Duct is ideal for applications that require easy access in control panels and communication closets for frequent equipment modifications or repairs where moves, adds and changes are common. Hinged cover design reduces the time and hassle associated with removing and reinstalling traditional duct cover to perform maintenance or changes.
Base and cover sold separately.
Specifications
Made of lead-free PVC
Rated for continuous use temperature: 122°F (50°C)
UL94 Flammability Rating V-0
Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material
Available in Black, Light Gray and White
Provided with standard mounting holes
Type H Wiring Duct is ideal for applications that require easy access in control panels and communication closets for frequent equipment modifications or repairs where moves, adds and changes are common. Hinged cover design reduces the time and hassle associated with removing and reinstalling traditional duct cover to perform maintenance or changes.
Base and cover sold separately.
Specifications