Panduit GES99FR-C

Image may be a representation.
See specs for product details.
Grommet Edging; Solid 100'; Flame Retard
Mfr. Part#: GES99FR-C
Allied Stock#: 70327060

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.250 (Per 100 ft. Coil)
1 $58.250
5 $53.590 (Save 8%)
10 $49.300 (Save 15%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 100' (30.48m)
Packaging : Coil
Series : GE Series

Overview

Panduits Grommet Edging
Features

  • Protects and insulates wires and cables from chafing against sharp edges
  • General purpose material for indoor use up to 122°F (50°C)
  • Provided in 0.030" (0.8 mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes

  • Product Added to Cart
    Panduit
    Grommet Edging; Solid 100'; Flame Retard
    Allied Stock #: 70327060
    Mfr's Part #: GES99FR-C
    $58.250 Per 100 ft. Coil
    Quantity added: