Panduit GEE62F-A-C0

Image may be a representation.
See specs for product details.
Grommet edge; adhsv; slotted; 0.036 to 0.062" panel; 100 Ft.; Polyethylene; Blk
Manufacturer #: GEE62F-A-C0
Allied Stock #: 70044452

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.78 (Each)
1 $62.78
5 $57.75
10 $53.14
Availability

63 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Height : 0.13" (3.3mm)
Length : 100' (30.48m)
Length, Grommet : 100 Ft.
Material : Polyethylene
Series : GE Series
Slot Size : 0.15 In.
Thickness, Grommet : 0.03 in.
Type : Continuous (Caterpillar)
Width : 0.131" (3.3 mm)

Overview

  • General purpose material for indoor use up to 122°F(50°C)
  • Provided in 0.030" (0.8mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes
  • Adhesive ensures product stays in place

  • Product Added to Cart
    Panduit
    Grommet edge; adhsv; slotted; 0.036 to 0.062" panel; 100 Ft.; Polyethylene; Blk
    Allied Stock #: 70044452
    Mfr's Part #: GEE62F-A-C0
    $62.780 Each
    Quantity added: