Panduit G3X2WH6
Type F Slotted Wiring Duct, PVC, 3" x 2" x 6, No Cover, Panduct PanelMax Series
Mfr. Part #: G3X2WH6 / RS Stock #: 70326981
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$10.49
12
$9.97
24
$9.76
36
$9.55
48
$9.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wide slot/finger design provides greater sidewall rigidity and can be used in a wide range of applications
Color
White
Dimensions
1.99 in H X 72.00 in L
Flammability Rating
UL94 V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983546268
Overview
Panduit Panduct PanelMax — Type G Wide Slot Wiring Duct | Wiring Duct for Control Panel Applications:
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features:
Wide slot/finger design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
Material: Lead-free PVC
UL recognized continuous use temperature: 122°F (50°C)
UL 94 flammability rating of V-0
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
Provided with mounting holes
Base and cover length is 6 feet
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features: