Panduit G2X4LG6EMI
Shielded Wiring Duct Base, 2 x 4 x 6, No Cover, Panduct PanelMax Series
Mfr. Part #: G2X4LG6EMI / RS Stock #: 70333543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$30.56
12
$29.03
24
$28.42
36
$27.81
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wide slot/finger design provides greater sidewall rigidity and can be used in a wide range of applications. Shielded Duct provides EMI/RFI noise reducction.
Color
Light Gray
Dimensions
3.99 in H X 72.00 in L
Features
Shield Emi
Flammability Rating
UL94 V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Shielded
UPC Code
074983392582
Overview
Panduit Panduct PanelMax — Shielded Wiring Duct and Noise Shield:
Shielded wiring duct is a Type G style duct with bridges wrapped with an aluminum foil shield. Sold in 6 ft. lengths, available in three (3) sizes and uses Type C covers and uses standard cover part number C2LG6. Noise shield is zinc-plated steel and black powder coated except at bonding locations. Each kit contains two (2) 3 ft. sections and four (4) bonding clips. Panduit noise shielding solution is designed to reduce the effects of EMI/RFI (electromagnetic interference, radio frequency interference) and provide space optimization within industrial control panels. The shielding provides up to 20dB reduction in noise, or 90% noise voltage reduction (NVR), which is equivalent to 6 inches of air spacing, generating valuable panel space savings of 40% or more.
Panduit’s new line of PanelMax™ DIN Rail Wiring Duct is the ultimate solution for space-restricted applications or low budget wire panel schemes. These wire ducts are specifically designed for DIN rails to be mounted above instead of beside them, which can equal up to 30% space savings when compared to conventional methods.
Panduct® PanelMax™ Shielded Wiring Duct Features:
The shielded wiring duct routes, separates, and shields sensitive wiring from noise emission
Up to 20 dB noise reduction, 90% noise voltage reduction (up to 6" air space)
Lead-free PVC with metallic foil finish
Panduct® PanelMax™ Noise Shield Features:
Used within Panduit wiring duct or mounted separately, PanelMax noise shield separates and shields sensitive wiring from noise emission
Up to 20 dB noise reduction, 90% noise voltage reduction (up to 6" air space)
Material: zinc-plated steel with black powder coating on vertical surfaces
Shielded wiring duct is a Type G style duct with bridges wrapped with an aluminum foil shield. Sold in 6 ft. lengths, available in three (3) sizes and uses Type C covers and uses standard cover part number C2LG6. Noise shield is zinc-plated steel and black powder coated except at bonding locations. Each kit contains two (2) 3 ft. sections and four (4) bonding clips. Panduit noise shielding solution is designed to reduce the effects of EMI/RFI (electromagnetic interference, radio frequency interference) and provide space optimization within industrial control panels. The shielding provides up to 20dB reduction in noise, or 90% noise voltage reduction (NVR), which is equivalent to 6 inches of air spacing, generating valuable panel space savings of 40% or more.
Panduit’s new line of PanelMax™ DIN Rail Wiring Duct is the ultimate solution for space-restricted applications or low budget wire panel schemes. These wire ducts are specifically designed for DIN rails to be mounted above instead of beside them, which can equal up to 30% space savings when compared to conventional methods.
Panduct® PanelMax™ Shielded Wiring Duct Features:
Panduct® PanelMax™ Noise Shield Features: