Panduit G2X2BL6
Type G Slotted Wiring Duct, PVC, 2" x 2" x 6, No Cover, Panduct PanelMax Series
Mfr. Part #: G2X2BL6 / RS Stock #: 70326963
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6
$7.39
30
$7.17
60
$6.98
90
$6.80
120
$6.61
240
$6.28
Additional Inventory
On order:
120
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wide slot/finger design provides greater sidewall rigidity and can be used in a wide range of applications
Color
Black
Dimensions
1.99 in H X 72.00 in L
Flammability Rating
UL94V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983604654
Overview
Panduit Panduct PanelMax — Type G Wide Slot Wiring Duct | Wiring Duct for Control Panel Applications:
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features:
Wide slot/finger design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
Material: Lead-free PVC
UL recognized continuous use temperature: 122°F (50°C)
UL 94 flammability rating of V-0
Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
Provided with mounting holes
Base and cover length is 6 feet
Panduct Type-G Wiring Duct from Panduit allows for both single conductors and bundled cables to be easily transition from the channel. Fits a wide variety of applications.
Features: