Panduit FSD78-10-D

Image may be a representation.
See specs for product details.
Ferrule; 16 AWG; single wire DIN end sleeve; vinyl insulated
Mfr. Part#: FSD78-10-D
Allied Stock#: 70044725

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.860 (Pack of 500)
1 $124.860
5 $114.880 (Save 8%)
10 $105.690 (Save 15%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Black
Contact Plating : Tin
Diameter, Insulation : 0.12 "
Insulation Material : Polypropylene
Insulation Type : Insulated
Length, Overall : 0.65 " "
Length, Pin : 10 mm mm
Material, Contact : Copper
Number of Wires : 1
Package Quantity : 500
Series : Pan-Term FSD Series
Stripping Length : 0.53 "
Style : DIN
Type : Single Wire
Wire Size : 16 AWG

Overview

Insulated Ferrules — Single Wire

Features:

  • Polypropylene Insulation Housing Conforms to DIN Color Requirements
  • Funnel Entry for Faster Insertion and Lower Installed Cost
  • Designed with a Seamless Barrel to Contain Loose Wire Strands for Superior Terminations
  • Eases Insertion of Wire into Terminal Block
  • Suitable for Limited Space and Panel Applications
    70283235

  • Product Added to Cart
    Panduit
    Ferrule; 16 AWG; single wire DIN end sleeve; vinyl insulated
    Allied Stock #: 70044725
    Mfr's Part #: FSD78-10-D
    $124.860 Pack of 500
    Quantity added: