Panduit FL12X12LG-A

Image may be a representation.
See specs for product details.
Wiring Duct; Adhesive Mount; Slotted Sidewall; RAL 7040 Lt Gry Polypropylene
Mfr. Part#: FL12X12LG-A
Allied Stock#: 70044141

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For routing wires from control panel back planes and sidewalls, over hinges, to components mounted on control panel doors
Color : Gray
Height : 0.49" (12.4mm)
Length : 19.7" (500.38mm)
Material : Polypropylene (PP)
Mounting Type : Adhesive, Screw
Primary Type : Wiring Duct
Product Header : Open Finger Design Wiring Duct
Protection Class : Duct, Wiring
Quantity : 112
Series : PANDUCT Series
Special Features : Adhesive Mount, Slotted Sidewall
Type : Slotted
Width : 0.49" (12.4mm)

Overview

Panduct® Type FL ÷ Flexible Wiring Duct
Specifications

  • Flexible polypropylene material
  • UL Recognized continuous use temperatures up to 149°F (65°C)
  • UL94 Flammability Rating of V-2
  • Factory applied adhesive tape provided for easy mounting

  • Product Added to Cart
    Panduit
    Wiring Duct; Adhesive Mount; Slotted Sidewall; RAL 7040 Lt Gry Polypropylene
    Allied Stock #: 70044141
    Mfr's Part #: FL12X12LG-A
    $615.000 Pack of 112
    Quantity added: