Panduit F2X3LG6

Image may be a representation.
See specs for product details.
Wiring Duct; Flame Retardant; Narrow Slot; Lt Gry Lead-Free PVC; 6ft. L; 2.25" W
Mfr. Part#: F2X3LG6
Allied Stock#: 70044121

RoHS Compliant Part

Resources

Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general purpose control panel wiring in communication closets
Color : Gray
Height : 3.12" (79.2mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Mounting Type : Screw
Primary Type : Wiring Duct
Product Header : Narrow Finger Slotted Wiring Duct
Protection Class : Duct, Wiring
Quantity : 1
Series : PANDUCT Series
Special Features : Flame Retardant, Narrow Slot
Type : Slotted
Width : 2.25" (57.2mm)

Overview

Panduct® Type F ÷ Narrow Slot Wiring Duct (Light Gray)
Narrow finger/slot design allows further fanning of wires for neater wire management in high-density control panels.
Duct base and cover form a flush sidewall.
Base and cover sold separately.


Specifications


  • Made of lead-free PVC


  • UL Recognized continuous use temperature: 50°C (122°F)


  • UL94 Flammability Rating of V-0


  • Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material


  • Available in Light Gray and White


  • Provided with mounting holes




  • Product Added to Cart
    Panduit
    Wiring Duct; Flame Retardant; Narrow Slot; Lt Gry Lead-Free PVC; 6ft. L; 2.25" W
    Allied Stock #: 70044121
    Mfr's Part #: F2X3LG6
    $49.190 Each
    Quantity added: