Panduit F2X1LG6

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; PVC; 2"X1"X6'; LGray; Cover not included
Manufacturer #: F2X1LG6
Allied Stock #: 70326786

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5.49 (Linear Foot)
6 $5.49
30 $5.22
120 $4.95
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Color : Gray
Height : 0.98" (24.9mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Mounting Type : Screw
Primary Type : Wiring Duct
Series : Panduct PanelMax Series
Type : Slotted
Width : 2.25" (57.2mm)

Overview

Panduit Panduct® PanelMax™ — Type F Narrow Slot Wiring Duct:

Narrow finger and slot design closely matches the spacing of high-density components. Upper and lower scorelines allows easy finger and sidewall section removals. Double restricted slot design for retaining wires, eliminating hassle and saving time.

From the smallest wall mounted panels to the largest integrated turnkey systems Panduit® Panduct® Wiring Duct is the premium wire management solution for routing and concealing wiring in electrical control panels. Panduct® Wiring Duct provide solutions for the original equipment manufacturing, transportation, contract manufacturing, maintenance and repair and communications markets. Panduct® Wiring Duct is UL recognized and CSA Certified and most carry the CE mark.

Panduit continues to develop new Panduct® Wiring Duct solutions to satisfy the challenges facing our customers worldwide. Maximize the utilization of enclosure space with PanelMax™ Corner Wiring Duct, DIN Rail Wiring Duct, and Noise Shield. PanelMax™ Corner Wiring Duct fits into unused space in the corner of enclosures providing up to 20% enclosure space savings*. Integrate component mounting with wire management with PanelMax™ DIN Rail Wiring Duct for up to 30% enclosure space savings. PanelMax™ Noise Shield provides noise mitigation between noisy and sensitive cabling and can reduce air space requirements within the enclosure.

Features:

  • Smooth corners and edges that will not abrade wiring or irritate hands
  • Integrated nonskid liners and unique cover designs insure the duct cover will not slide once installed or during vibration
  • Specially formulated lead-free PVC material meets the NFPA79: 2015 flame retardancy requirements and carries a UL 94V-0 flammability rating
  • Scorelines for easy removal of duct fingers and sidewalls
  • Accessories and tools that increase productivity and lower the installed cost

  • Product Added to Cart
    Panduit
    Wiring Duct; Slotted; PVC; 2"X1"X6'; LGray; Cover not included
    Allied Stock #: 70326786
    Mfr's Part #: F2X1LG6
    $5.490 Linear Foot
    Quantity added: