Panduit DRD22LG6

Image may be a representation.
See specs for product details.
PanelMax; DIN rail wiring duct (base; covers and DIN rail fasteners); 2"ht; PVC; Gray
Mfr. Part#: DRD22LG6
Allied Stock#: 70333424

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$18.330 (Linear Foot)
6 $18.330
30 $16.960
120 $15.910
Availability

132 can ship immediately.

144 on order.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Color : Gray
Features : DIN Rail Fasteners, Separate Snap In Hinged Lid (Included)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Mounting Type : Screw
Primary Type : Wiring Duct
Series : Panduct PanelMax Series
Type : Slotted
Width : 6.25" (158.8mm)

Overview

Panduit Panduct® PanelMax™ — Type DRD DIN Rail Wiring Duct:

2-Channel Wiring duct with a hinged and flexible cover that allows you to mount DIN Rail and components on top of the duct to maximize space. Up to 30% panel Space savings, up to 25% material cost savings, and up to 50% faster installation. Pass thru holes to shorten the wire path.

From the smallest wall mounted panels to the largest integrated turnkey systems Panduit® Panduct® Wiring Duct is the premium wire management solution for routing and concealing wiring in electrical control panels. Panduct® Wiring Duct provide solutions for the original equipment manufacturing, transportation, contract manufacturing, maintenance and repair and communications markets. Panduct® Wiring Duct is UL recognized and CSA Certified and most carry the CE mark.

Panduit continues to develop new Panduct® Wiring Duct solutions to satisfy the challenges facing our customers worldwide. Maximize the utilization of enclosure space with PanelMax™ Corner Wiring Duct, DIN Rail Wiring Duct, and Noise Shield. PanelMax™ Corner Wiring Duct fits into unused space in the corner of enclosures providing up to 20% enclosure space savings*. Integrate component mounting with wire management with PanelMax™ DIN Rail Wiring Duct for up to 30% enclosure space savings. PanelMax™ Noise Shield provides noise mitigation between noisy and sensitive cabling and can reduce air space requirements within the enclosure.

Features:

  • Smooth corners and edges that will not abrade wiring or irritate hands
  • Integrated nonskid liners and unique cover designs insure the duct cover will not slide once installed or during vibration
  • Specially formulated lead-free PVC material meets the NFPA79: 2015 flame retardancy requirements and carries a UL 94V-0 flammability rating
  • Scorelines for easy removal of duct fingers and sidewalls
  • Accessories and tools that increase productivity and lower the installed cost

  • Product Added to Cart
    Panduit
    PanelMax; DIN rail wiring duct (base; covers and DIN rail fasteners); 2"ht; PVC; Gray
    Allied Stock #: 70333424
    Mfr's Part #: DRD22LG6
    $18.330 Linear Foot
    Quantity added: