Panduit CX35-36-CY
CU MECHANICAL LUG, 1 BARREL 1 HOLE, FIXED, #14-#6
Mfr. Part #: CX35-36-CY / RS Stock #: 70044000
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Offset Degree(s)
Contact Material
Electrolytic Copper
Hole Size
3⁄16 in
Insulation Type
Non-Insulated
Overall Length
1.02 ”
Overall Width
0.38 ”
Package Quantity
100
Series
CX Series
Special Features
Single Barrel, Fixed Tongue
Stud Size
316 ” ”
Style
One-Hole
Termination
Screws
Type
1 Hole
UPC Code
074983586820
Wire Size
#14-6 AWG
Overview
One-Hole, Straight Fixed Tongue Lug
PANDUIT's reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Code Conductors
Type CX
Made from high strength electrolytic copper to provide premium electrical and mechanical performance
Compact design saves space
Wire range-taking capability minimizes inventory requirements
Inspection window to visually assure full conductor insertion
Plated steel set screw provides high strength, durable electrical contact between conductor and connector
UL Listed and CSA Certified for use up to 600V
PANDUIT's reliable termination solutions provide ease of identification, fast installation and optimum conductivity to meet a variety of electrical applications. PAN-LUG copper compression lugs and splices are the first and only meeting NEBS Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures product performance is suitable for equipment applications that demand minimal service interruptions over the life span of the equipment. PAN-LUG Power Connectors meet and surpass the requirements of UL and CSA.
For use with Stranded Copper Code Conductors
Type CX