Panduit C240X240AWT-30

Image may be a representation.
See specs for product details.
2.4IN X 2.4IN RED RAISED PANEL PUSH BUTTON LABEL POA = .90IN
Manufacturer #: C240X240AWT-30
Allied Stock #: 70044984

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$377.10 (Pack of 500)
1 $377.10
5 $350.70
10 $322.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Area, Print : 0.90 In.
Color, Label : Red
Height, Label : 2.40 In. In.
Labels per Row : 1
Quantity : 500
Type : Thermal Transfer
Width, Label : 2.40 In.

Overview



PANDUIT raised panel labels are designed to meet the control panel and communication infrastructure labeling needs of organizations that would normally use engraved plates. The labels are available in a variety of sizes and colors, ready to print-on-demand using EASY-MARK™ Labeling Software and a TDP43MY thermal transfer desktop printer. The product is designed to have high resistance to scratches, smearing, and rubbing and meet print performance of UL969 and MIL-STD-202G when printed with RMR4BL-A and RMR4WH resin thermal transfer ribbons. When used in conjunction with EASY-MARK™ Labeling Software, time-savings and reduced errors can be realized when creating legends and text.

Product Added to Cart
Panduit
2.4IN X 2.4IN RED RAISED PANEL PUSH BUTTON LABEL POA = .90IN
Allied Stock #: 70044984
Mfr's Part #: C240X240AWT-30
$377.100 Pack of 500
Quantity added: