Panduit BT1M-M

Image may be a representation.
See specs for product details.
Natural Nylon Dome Top Barb Ty Cable Tie; 102mm x 2.4 mm; BT
Manufacturer #: BT1M-M
Allied Stock #: 70044572

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.02 (Pack of 1000)
1 $37.02
5 $35.16
10 $33.42
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For indoor use
Color : Natural
Height : 0.156" (4mm) (Head)
Length : 4" (101.6mm)
Material : Nylon 6/6
Product Header : Cable Tie With Metal Barb
Protection Class : Tie, Cable
Quantity : 1000
Series : DOME-TOP BARB-TY BT Series
Special Features : Locking
Tensile Strength : 18 lbs.
Width : 0.095" (2.4mm)

Overview

Dome-Top® Barb Ty Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.

Miniature Cross Section


  • DOME-TOP head features unique patented design with round, smooth edges.


  • Stainless steel barb provides consistent performance, reliability and infinite adjustability through entire bundle range


  • High strength and low thread force


  • Material: Nylon 6.6


  • Available in a variety of materials and colors to suit your application needs


  • Miniature to standard cross sections feature a curved tip for easy threading and handling



  • Product Added to Cart
    Panduit
    Natural Nylon Dome Top Barb Ty Cable Tie; 102mm x 2.4 mm; BT
    Allied Stock #: 70044572
    Mfr's Part #: BT1M-M
    $37.020 Pack of 1000
    Quantity added: