Panasonic TQ2SA-L2-12V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Latching; DPDT-NO/NC; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; SMT
Manufacturer #: TQ2SA-L2-12V
Allied Stock #: 70158662

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.36 (Each)
1 $4.36
50 $3.91
100 $3.42
250 $3.14
500 $2.87
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 2 A
Function : Latching
Latch Type : 2 Coil
Material, Contact : Gold-Clad Silver Alloy
Mounting Type : Surface Mount
Number of Pins : 10
Product Header : TQ Series Low Profile Relays
Relay Type : Electromechanical Relay
Resistance : 1028 Ohms +⁄- 10 % (Coil)
Series : TQ Series
Standards : UL, CSA
Temperature, Operating : -40 to +85 °C
Termination : PCB
Voltage Rating : 125 VAC
Voltage, Control : 12 VDC
Weight : 0.071 Oz.

Overview

Gold-Clad Silver Alloy Contact, Low Profile Surface Mount Relays

  • Tape and reel package is available as standard packing style
  • Surge withstand between contacts and coil is 2500 V
  • Breakdown voltage between contacts and coil is 1500 V
  • High capacity is 2 A
    Low profile surface mount relay with gold clad silver alloy contact.

  • Product Added to Cart
    Panasonic
    Relay; E-Mech; Latching; DPDT-NO/NC; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; SMT
    Allied Stock #: 70158662
    Mfr's Part #: TQ2SA-L2-12V
    $4.360 Each
    Quantity added: