Panasonic S1DXM-A4C60M-AC24V

Image may be a representation.
See specs for product details.
Analog Timer - S1DXM; Multi-Range; Power ON-Delay; 0.5 sec to 60 mIn; 4 Form
Mfr. Part#: S1DXM-A4C60M-AC24V
Allied Stock#: 70669446

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.990 (Each)
1 $36.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 4PDT (4 Form C)
Mounting Type : Socket
Relay Type : Mechanical Relay
Series : S1DXM Series
Termination : Socketable
Timing Range : 0.5 Sec. to 60 Min.
Voltage, Switching : 5A @ 250VAC

Overview

All Models Are Compliant with: UL, C-UL and CE. Compact timers. 2 Form C, 4 Form C, 12 VDC, 24 VDC, 24 VAC, 120 VAC, 240 VAC types also available. With MODE Switch, Operation Mode (Switchable): Power ON-delay, Power Flicker ON start, Power Flicker OFF start, Power One-shot and 4 selectable time rages.

Features:

  • Multi-Range Timer, Multi-Function

  • Product Added to Cart
    Panasonic
    Analog Timer - S1DXM; Multi-Range; Power ON-Delay; 0.5 sec to 60 mIn; 4 Form
    Allied Stock #: 70669446
    Mfr's Part #: S1DXM-A4C60M-AC24V
    $36.990 Each
    Quantity added: