Panasonic S1DXM-A2C10M-DC24V

Image may be a representation.
See specs for product details.
Analog Timer - S1DXM; Multi-Range; Power ON-Delay; 0.05 sec to 10 mIn; 2 Form
Manufacturer #: S1DXM-A2C10M-DC24V
Allied Stock #: 70669414

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.99 (Each)
1 $36.99
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT (2 Form C)
Mounting Type : Socket
Relay Type : Mechanical Relay
Series : S1DXM Series
Termination : Socketable
Timing Range : 0.05 Sec. to 10 Min.
Voltage, Switching : 7A @ 250VAC

Overview

All Models Are Compliant with: UL, C-UL and CE. Compact timers. 2 Form C, 4 Form C, 12 VDC, 24 VDC, 24 VAC, 120 VAC, 240 VAC types also available. With MODE Switch, Operation Mode (Switchable): Power ON-delay, Power Flicker ON start, Power Flicker OFF start, Power One-shot and 4 selectable time rages.

Features:

  • Multi-Range Timer, Multi-Function

  • Product Added to Cart
    Panasonic
    Analog Timer - S1DXM; Multi-Range; Power ON-Delay; 0.05 sec to 10 mIn; 2 Form
    Allied Stock #: 70669414
    Mfr's Part #: S1DXM-A2C10M-DC24V
    $36.990 Each
    Quantity added: