Panasonic PM-U24

Image may be a representation.
See specs for product details.
SENSOR; ULTRA-SMALL U TYPE; LO/DO; 5MM FIXED
Mfr. Part#: PM-U24
Allied Stock#: 70036169

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70950249
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 1 m
Connection Type : Cable
Current, Switching : 50 mA
Output : NPN
Range, Measurement : 0.005 m
Sensing Mode : Through Beam
Series : PM Series
Supply Voltage : 24 VDC
Technology : Photoelectric
Type : Slot Sensors
Voltage, Switching : 30 VDC

Overview

Features:

  • Available in F, L, K, R, T, U or Y Configurations
  • Sensing Range: 5 mm
  • Power Supply: 5 to 24 VDC
  • The PM-24 Series Has an Ultra-Small Design
  • The PM-44 Series Is a Small Cable Type Connection
  • The PM-54 Series Has a Quick-Fitting Hook-Up Connector
  • The PM-64 Series Has a Built-In Connector
  • NPN or PNP Outputs Available
  • Incorporates 2 Outputs: Light-On/Dark-On
  • Response Time — 0.1 ms or Less

  • Product Added to Cart
    Panasonic
    SENSOR; ULTRA-SMALL U TYPE; LO/DO; 5MM FIXED
    Allied Stock #: 70036169
    Mfr's Part #: PM-U24
    $14.970 Each
    Quantity added: