Panasonic NX5-M10RA-C5

Image may be a representation.
See specs for product details.
THRU LIGHT ON 24-240VAC 12-240VDC 10M RELAY 5M CABLE
Manufacturer #: NX5-M10RA-C5
Allied Stock #: 70673208

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$140.19 (Each)
1 $140.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP66
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -20 C
Operation : Light-ON
Output : SPDT Relay
Range, Measurement : 10 m
Response Time : 10 ms
Sensing Mode : Through Beam
Series : NX5 Series
Set Point : Adjustable
Supply Voltage : 24-240 VAC, 12-240 VDC
Type : Through Beam Sensors
Product Added to Cart
Panasonic
THRU LIGHT ON 24-240VAC 12-240VDC 10M RELAY 5M CABLE
Allied Stock #: 70673208
Mfr's Part #: NX5-M10RA-C5
$140.190 Each
Quantity added: