Panasonic NA2-N12-C5

Image may be a representation.
See specs for product details.
Light Curtain; 12Ch 20mm P-P; 8.661 (220mm); 12-24Vdc; Npn; 5M Cable
Manufacturer #: NA2-N12-C5
Allied Stock #: 70313453

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$633.49 (Each)
1 $633.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : NA2-N Series

Overview

NA2-N Slim Body Area Sensors
The NA2-N series is a slim bodied area sensor designed for applications such as detecting falling objects in a conveyor system, detecting a loop in a material feed or preventing wrong parts being picked in order fill. Thanks to the slim design, only 13mm thick and 30mm wide, these area sensors are easy to fit and will not get in the way of access to the machine. Both the receiver and the emitter of the NA2-N series feature job indicators with bright red LEDs. When the sensing output and the job indicator input are connected, the job indicator can be used as a large operation indicator.

Product Added to Cart
Panasonic
Light Curtain; 12Ch 20mm P-P; 8.661 (220mm); 12-24Vdc; Npn; 5M Cable
Allied Stock #: 70313453
Mfr's Part #: NA2-N12-C5
$633.490 Each
Quantity added: