Panasonic NA1-PK3-PN-J

Image may be a representation.
See specs for product details.
3CH 24.6MM P-P PICKING SENSOR; 1.937"(49.2MM); 12-24VDC; PNP; QD
Mfr. Part#: NA1-PK3-PN-J
Allied Stock#: 70673153

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$327.89 (Each)
1 $327.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP62
Light Source : Infrared
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -10 C
Output : PNP-Open Collector
Range, Measurement : 0.1 m
Response Time : 10 ms
Sensing Mode : Through Beam
Series : NA1 Series
Supply Voltage : 12-24 VDC
Type : Through Beam Sensors
Product Added to Cart
Panasonic
3CH 24.6MM P-P PICKING SENSOR; 1.937"(49.2MM); 12-24VDC; PNP; QD
Allied Stock #: 70673153
Mfr's Part #: NA1-PK3-PN-J
$327.890 Each
Quantity added: