Panasonic Industrial Automation MQ-W20C-DC12-24V
Sensor, AREA REFL PNP IR 20CM WIRE SEL 2MS
Mfr. Part #: MQ-W20C-DC12-24V / RS Stock #: 70036624
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
0.2 m
Minimum Operating Temperature
-25 °C
Operation
Light-ON
Output
PNP
Response Time
2 ms
Sensing Mode
Reflective Triple Beam
Series
MQ-W Series
Set Point
Adjustable
Supply Voltage
12-24 VDC
Type
Reflective Sensors
Overview
MQ-W Adjustable Range Reflective Sensors
Adjustable range reflective type sensor can detect white or black object at the same distance. Therefore, the sensor can even detect individual objects that are mixed with black objects or objects of various colors that were hard for the diffuse reflective type sensor to detect.
Adjustable range reflective type sensor can detect white or black object at the same distance. Therefore, the sensor can even detect individual objects that are mixed with black objects or objects of various colors that were hard for the diffuse reflective type sensor to detect.