Panasonic ML-920S/DN

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Coin/Button; Manganese Lithium; 3 VDC; 11mAh; Solder Tab
Manufacturer #: ML-920S/DN
Allied Stock #: 70233953

RoHS Exempt Product

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.98 (Each)
1 $2.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RLITH-920S-2VL
Capacity : 11 mAh
Chemical System : Lithium Manganese
Diameter : 9.5 mm
Dimensions : 0.37 Dia. x 0.08 H", 9.5 Dia. x 2 Hmm
Drain Capacity : 2.5 mAh
Height : 0.079" (2mm)
Primary Type : Rechargeable
Series : ML - Manganese Lithium Series
Size : Coin/Button
Special Features : Rechargeable
Supply Voltage : 3V
Tab Type : Coin/Button Batteries
Temperature, Operating : -20 to 60 C
Termination : PCB Thru-Hole
Voltage Rating : 3 V
Weight : 0.014 oz., 0.4 g

Overview

These super compact lithium secondary batteries feature a new configuration in which a manganese compound oxide is used for the positive electrode, and a lithium/aluminum alloy for the electrode (MIL Type).

Product Added to Cart
Panasonic
Battery; Rechargeable; Coin/Button; Manganese Lithium; 3 VDC; 11mAh; Solder Tab
Allied Stock #: 70233953
Mfr's Part #: ML-920S/DN
$2.980 Each
Quantity added: