Panasonic LR14XWA/C

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; C; Alkaline; 1.5VDC; Pressure Contact; LR14 Series
Mfr. Part#: LR14XWA/C
Allied Stock#: 70196979

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : ALK-C-12 PANA
Chemical System : Alkaline Zinc-Manganese Dioxide
Classification : Non-Rechargeable
Dimensions : 1.004 Dia x 1.97" (26x50mm)
NEDA Number : 14AC
Primary Type : Non-Rechargeable
Product Header : Alkaline Battery
Series : LR14 Series
Size : C
Tab Type : Standard Batteries
Temperature, Operating : -4 to 129 F (-20 to 54 C)
Termination : Pressure Contact
Type : Standard Batteries
Voltage Rating : 1.5 V
Weight : 2.47 oz (70g)

Overview

Stay in Power for the Holidays with Alkaline Batteries:

Panasonic Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (-4°F to 130°F). Applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, security, and more. Panasonic Industrial Alkaline Batteries are available in bulk and contractor packs for commercial use. The contractor pack features a safety locking tab to prevent accidental spillage and damage to the batteries.

Features:

  • Supporting Industrial Strength Applications
  • Excellent Resistance to Leakage
  • Power Reservoir for Extended Life
  • Standardized with High-Current and Large Capacity
  • No Special Disposal Requirements in the USA

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; C; Alkaline; 1.5VDC; Pressure Contact; LR14 Series
    Allied Stock #: 70196979
    Mfr's Part #: LR14XWA/C
    $18.300 Pack of 12
    Quantity added: