Panasonic JS1-5V-F

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 5DC; Vol-Rtg 250/125AC; PCB Mnt
Manufacturer #: JS1-5V-F
Allied Stock #: 70158379

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.70 (Each)
1 $1.70
25 $1.53
50 $1.38
100 $1.32
250 $1.28
Availability

675 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 10 A
Function : Power
Mounting Type : Through Hole
Number of Pins : 5
Power Rating : 2.5 kVA
Product Header : JS Series Miniature PC Board Type Power Relay
Relay Type : Electromechanical Relay
Series : JS Series
Standards : UL, CSA, VDE, TUV
Termination : PCB
Voltage Rating : 250 VAC
Voltage, Control : 5 VDC

Overview

Miniature PC Board Type Power Relay

  • Miniature size with universal terminal footprint
  • High contact capacity
  • Sealed construction for automatic cleaning
    This type of power relay has its application for home appliances, office machines, vending machines etc.

  • Product Added to Cart
    Panasonic
    Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 5DC; Vol-Rtg 250/125AC; PCB Mnt
    Allied Stock #: 70158379
    Mfr's Part #: JS1-5V-F
    $1.700 Each
    Quantity added: