Panasonic Electronic Components HC1-H-AC240V-F
Relay;E-Mech;Gen Purp;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 220/240AC;Vol-Rtg 250AC
Mfr. Part #: HC1-H-AC240V-F / RS Stock #: 70158359
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Control Voltage
230 VAC V
Current Rating
10 A
Function
General Purpose
Power Rating
2.5 kVA
Product Header
HC Series Miniature Relays
Relay Type
Electromechanical
Series
HC Series
Standards
UL, CSA, VDE
Termination
QC Tabs
Voltage Rating
250 VAC V
Overview
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.