Panasonic GX-M8A-P

Image may be a representation.
See specs for product details.
Proximity Sensor; M8; 1.5mm Range; 3 Wire; Shield; PNP; NO; 2 Meter
Manufacturer #: GX-M8A-P
Allied Stock #: 70242162

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.99 (Each)
1 $34.99
Availability

6 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Function : Proximity Sensor
IP Rating : IP67
Mounting Type : M8 Threaded Flush
Output : PNP-NO
Range, Measurement : 1.5 mm
Series : GX-M Series
Shielding : Shielded
Supply Voltage : 12-24 VDC
Termination : 3-Wire Cable
Type : Inductive

Overview

The new GX-M series cylindrical inductive proximity sensors feature a broad range of available options, high speed response frequency, and a high environmental resistance making this series is the new standard for metal sensing in the Panasonic line. Wide Product Range 84 models available consisting of 2-wire and 3-wire configurations with an optional M12 quick connect. Easy Mounting The threaded head of the GX-M series provides a simple and convenient mounting method. M8, M12, M18, and M30 sizes are available. High Environmental Resistance The IP68 rating (IP67 for CX-M8?) of the GX-M series provides protection against harsh environmental conditions. Shielded and Non-Shielded Options The GX-M series is available in shielded and non-shielded types for wide application coverage.

Product Added to Cart
Panasonic
Proximity Sensor; M8; 1.5mm Range; 3 Wire; Shield; PNP; NO; 2 Meter
Allied Stock #: 70242162
Mfr's Part #: GX-M8A-P
$34.990 Each
Quantity added: