Panasonic Industrial Automation GX-M12A-P
ProXimity Sensor, M12, 2mm Range, 3 Wire, Shield, PNP, NO, 2 Meter, GX-M Series
Mfr. Part #: GX-M12A-P / RS Stock #: 70242170
Price
Qty.
Standard Price
1
$31.91
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
IP Rating
IP68
Measurement Range
2 mm
Mounting Style
Flush Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
12-24 VDC
Termination
3-Wire Cable
Overview
The new GX-M series cylindrical inductive proximity sensors feature a broad range of available options, high speed response frequency, and a high environmental resistance making this series is the new standard for metal sensing in the Panasonic line. Wide Product Range 84 models available consisting of 2-wire and 3-wire configurations with an optional M12 quick connect. Easy Mounting The threaded head of the GX-M series provides a simple and convenient mounting method. M8, M12, M18, and M30 sizes are available. High Environmental Resistance The IP68 rating (IP67 for CX-M8?) of the GX-M series provides protection against harsh environmental conditions. Shielded and Non-Shielded Options The GX-M series is available in shielded and non-shielded types for wide application coverage.