Panasonic EZAEG3A50AV

Image may be a representation.
See specs for product details.
ELECTRONIC PART
Mfr. Part#: EZAEG3A50AV
Allied Stock#: 70068958

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
1 $0.220
Availability

0 can ship immediately.

500 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.1 pF
Clamping Voltage : 100 V
Configuration : Single
Dimensions : 1.60 x 0.80 x 0.50 mm
ESD Protection : Yes
Height : 0.02" (0.5mm)
Length : 0.062" (1.5748mm)
Mounting Type : Surface Mount
Package Type : 0603
Series : EZA Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +125 °C
Voltage, Working : 15 V
Width : 0.031" (0.8mm)
Product Added to Cart
Panasonic
ELECTRONIC PART
Allied Stock #: 70068958
Mfr's Part #: EZAEG3A50AV
$0.220 Each
Quantity added: