Panasonic EX-L211-P

Image may be a representation.
See specs for product details.
Laser sensor; Amplifier Built-in; PNP; Spot dai 6x4mm; 1M sensing range; 2M ca
Manufacturer #: EX-L211-P
Allied Stock #: 70608728

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.99 (Each)
1 $219.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP67
Light Source : Red Laser Diode (650nm)
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -10 C
Output : PNP-Open Collector
Range, Measurement : 1 m
Response Time : 0.5 ms
Sensing Mode : Through Beam
Series : EX-L200 Series
Set Point : Adjustable
Supply Voltage : 12-24 VDC
Type : Through Beam Sensors
Product Added to Cart
Panasonic
Laser sensor; Amplifier Built-in; PNP; Spot dai 6x4mm; 1M sensing range; 2M ca
Allied Stock #: 70608728
Mfr's Part #: EX-L211-P
$219.990 Each
Quantity added: