Panasonic EX-26B-PN

Image may be a representation.
See specs for product details.
AREA REFLECTIVE SMALL SPOT SIDE ON 6-14mm D-ON PNP
Mfr. Part#: EX-26B-PN
Allied Stock#: 70608697

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$95.79 (Each)
1 $95.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP67
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON
Output : PNP-Open Collector
Range, Measurement : 0.006-0.014 m
Response Time : 0.5 ms
Sensing Mode : Convergent
Series : EX-20 Series
Supply Voltage : 12-24 VDC
Type : Proximity Sensors

Overview

All Models Are Compliant with: UR, CE.

Features:

  • Space Saving — 8.2 mm (W) × 19 mm (H) × 10.5 mm (D)
  • Miniaturization by Using Single Chip Optical IC
  • Incorporates a Sensitivity Adjuster Even in This Size
  • Mountable with M3 Screws
  • Bright 2-Color Indicator
  • NPN or PNP Types Available
  • 12 to 24 VDC
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Response Time × 0.5 ms or less
  • Thru-beam Distance × 2000 mm
  • Diffuse Reflective Distance × 160 mm
  • Retro-Reflective Distance × 200 mm

  • Product Added to Cart
    Panasonic
    AREA REFLECTIVE SMALL SPOT SIDE ON 6-14mm D-ON PNP
    Allied Stock #: 70608697
    Mfr's Part #: EX-26B-PN
    $95.790 Each
    Quantity added: