Panasonic EX-21A

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; ULTRA-COMPACT; FRONT SENSING; THRU-BEAM; LO; 1000MM
Mfr. Part#: EX-21A
Allied Stock#: 70036153

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$105.190 (Each)
1 $105.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 50 mA
IP Rating : IP67
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Light-ON
Output : NPN-Open Collector
Range, Measurement : 1 m
Response Time : 0.5 ms
Sensing Mode : Through Beam
Series : EX-20 Series
Supply Voltage : 12-24 VDC
Technology : Photoelectric
Type : Through Beam Sensors
Voltage, Switching : 30 VDC

Overview

All Models Are Compliant with: UR, CE.

Features:

  • Space Saving — 8.2 mm (W) × 19 mm (H) × 10.5 mm (D)
  • Miniaturization by Using Single Chip Optical IC
  • Incorporates a Sensitivity Adjuster Even in This Size
  • Mountable with M3 Screws
  • Bright 2-Color Indicator
  • NPN or PNP Types Available
  • 12 to 24 VDC
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Response Time × 0.5 ms or less
  • Thru-beam Distance × 2000 mm
  • Diffuse Reflective Distance × 160 mm
  • Retro-Reflective Distance × 200 mm

  • Product Added to Cart
    Panasonic
    SENSOR; PHOTOELECTRIC; ULTRA-COMPACT; FRONT SENSING; THRU-BEAM; LO; 1000MM
    Allied Stock #: 70036153
    Mfr's Part #: EX-21A
    $105.190 Each
    Quantity added: