Panasonic EX-19B

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; ULTRA-SLIM; FRONT SENSING; THRU-BEAM; DO; 1000MM
Mfr. Part#: EX-19B
Allied Stock#: 70036152

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$105.19 (Each)
1 $105.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 50 mA
IP Rating : IP67
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON
Output : NPN-Open Collector
Range, Measurement : 1 m
Response Time : 0.5 ms
Sensing Mode : Through Beam
Series : EX-10 Series
Supply Voltage : 12-24 VDC
Technology : Photoelectric
Type : Through Beam Sensors
Voltage, Switching : 30 VDC

Overview

All Models Are Compliant with: UR, CE (Except EX-15 and EX-17).

Features:

  • Space Saving — 10 mm (W) × 14.5 mm (H) × 3.5 mm (D)
  • Mountable with M3 Screws
  • Background Suppression (EX-14)
  • Flexible Mounting — Front and Side Sensing
  • Bright 2-Color Indicator
  • NPN or PNP Types Available
  • 12 to 24 VDC
  • Conforms to IP67 (IEC)
  • Response Time — 0.5 ms or Less
  • Slit Plates Available for Minute Detection
  • Flexible Cable for Moving Application Is Available
  • MB Pig-Tail Style Quick-Disconnect Type Is Also Available

  • Product Added to Cart
    Panasonic
    SENSOR; PHOTOELECTRIC; ULTRA-SLIM; FRONT SENSING; THRU-BEAM; DO; 1000MM
    Allied Stock #: 70036152
    Mfr's Part #: EX-19B
    $105.190 Each
    Quantity added: