Panasonic Industrial Automation EX-14B-PN-CN03-M8
Sensor,Photo,Conv,Front,PNP,VR,D-ON,2-25mm Range,12-24VDC,M8 w/300mm Cable
Mfr. Part #: EX-14B-PN-CN03-M8 / RS Stock #: 70608671
Price
Qty.
Standard Price
1
$86.53
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
2-25 mm
Minimum Operating Temperature
-25 °C
Output
PNP Open Collector
Response Time
0.5 ms
Sensing Mode
Diffuse
Supply Voltage
12-24 VDC
Type
Reflective Sensors
Overview
All Models Are Compliant with: UR, CE (Except EX-15 and EX-17).
Features:
Space Saving — 10 mm (W) × 14.5 mm (H) × 3.5 mm (D)
Mountable with M3 Screws
Background Suppression (EX-14)
Flexible Mounting — Front and Side Sensing
Bright 2-Color Indicator
NPN or PNP Types Available
12 to 24 VDC
Conforms to IP67 (IEC)
Response Time — 0.5 ms or Less
Slit Plates Available for Minute Detection
Flexible Cable for Moving Application Is Available
MB Pig-Tail Style Quick-Disconnect Type Is Also Available
Features: