Panasonic EVQPE605T

Image may be a representation.
See specs for product details.
Brown Push Plate Tactile Switch; SPST-NO 50 mA 5mm
Mfr. Part#: EVQPE605T
Allied Stock#: 70363185

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
250 $0.78
500 $0.66
5000 $0.57
10000 $0.48
25000 $0.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Series : EVQPE Series

Overview

Panasonic THT Tact Switches - EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces. This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.

Product Added to Cart
Panasonic
Brown Push Plate Tactile Switch; SPST-NO 50 mA 5mm
Allied Stock #: 70363185
Mfr's Part #: EVQPE605T
$0.780 Each
Quantity added: