Panasonic EVQ9P701K

Image may be a representation.
See specs for product details.
Black Push Plate Tactile Switch; SPST-NO 50 mA 1.35mm
Manufacturer #: EVQ9P701K
Allied Stock #: 70363168

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
250 $1.56
500 $1.32
5000 $1.14
10000 $0.96
25000 $0.82
Availability

0 can ship immediately.

175 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Overview

Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces. This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Product Added to Cart
Panasonic
Black Push Plate Tactile Switch; SPST-NO 50 mA 1.35mm
Allied Stock #: 70363168
Mfr's Part #: EVQ9P701K
$1.560 Each
Quantity added: