Panasonic EVQ-PUJ02K

Image may be a representation.
See specs for product details.
Switch; Light Touch; Small sized; Force=1.6N; H=1.65mm; Straight terminal
Manufacturer #: EVQ-PUJ02K
Allied Stock #: 70270560

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.559 (Each)
4000 $0.559
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Actuator Type : Rectangular Button
Actuator, Operating Angle : Side Actuated
Actuator, Travel Distance : 0.3 mm
Color, Actuator : Black
Contact Form : SPST-NO
Contact Rating : 0.05 A
Current Rating : 50 mA
Dimension, Mounting : 4.7 x 3.5 mm
Height, Above PC Board : 1.65 mm
Illumination : Non-Illuminated
Mounting Type : Surface Mount, Right Angle
Operating Force : 160 gf
Operation : 1.6 N Horizontal force, 100,000 operating cycle minimum
Outline : 4.70mm x 3.50mm
Packaging : Tape & Reel
Series : EVQPU Series
Switch Function : Off-Mom
Termination : SMD
Type : Tactile
Voltage Rating : 12 VDC

Overview

Panasonic EVQPU side-operational SMD mount switches available in J-bent and Straight terminal configurations. Low profile height gives access to PCB designs with minimal overhead.

Product Added to Cart
Panasonic
Switch; Light Touch; Small sized; Force=1.6N; H=1.65mm; Straight terminal
Allied Stock #: 70270560
Mfr's Part #: EVQ-PUJ02K
$0.559 Each
Quantity added: