Panasonic ESE-20C421

Image may be a representation.
See specs for product details.
Switch; Pushbtn; SPST; PCB mnt 7.8x7.9mm; OF=2.0N; Hgt=17.5mm; Full travel=2.5mm
Manufacturer #: ESE-20C421
Allied Stock #: 70270494

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.09 (Each)
1200 $1.09
2400 $1.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200

Specifications

Actuator, Travel Distance : 2.5 mm
Contact Form : SPST-NO
Current Rating : 100 mA
Height, Above PC Board : 8.9 (17.5 including push actuator) mm
Mounting Type : PCB
Operation : Vertical
Series : ESE20C Series
Termination : PCB Pins
Type : Tactile
Voltage Rating : 14 VDC

Overview

Panasonic ESE series detector switches have many shapes and actuation factors to enable position detection of small device controls, appendages or inserted media.

Product Added to Cart
Panasonic
Switch; Pushbtn; SPST; PCB mnt 7.8x7.9mm; OF=2.0N; Hgt=17.5mm; Full travel=2.5mm
Allied Stock #: 70270494
Mfr's Part #: ESE-20C421
$1.090 Each
Quantity added: