Panasonic Electronic Components ERZ-V20D391
ZNR Transient/Surge Absorbers;Type D
Mfr. Part #: ERZ-V20D391 / RS Stock #: 70268993
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 VAC V
Capacitance
1100 pF
Clamping Voltage
650 V V
DC Voltage
320 VDC V
Energy Rating
275 Joules
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Through Hole
Package Type
Leads
Peak Current
10000 A A
Primary Type
Varistor
Series
V Series
Surge Current
10000 A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
390 V
Overview
ZNR Transient/Surge Absorber, series V, Type D is released through our continued research in ceramic material composition of ZnO varistor and manufacturing process, featuring large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features:
Improved Surge Current Handling Capability (@ 8/20 ?s, 2 Times) by 1.5 to 3.0 Times Over the Previous ZNR Series
Very Large "Energy Handling Capability" Absorbing Transient Overvoltages in Compact Sizes
Wide Range of Varistor Voltages
The Standard Products Have Received UL, CSA and VDE Standards — Varistor Voltage 82-150 V: UL, VDE — Varistor Voltage 200 V and Over: UL, CSA, VDE
Features: