Panasonic Electronic Components ERZ-V20D390
ZNR Transient/Surge Absorbers;Type D
Mfr. Part #: ERZ-V20D390 / RS Stock #: 70268992
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
25 VAC V
Capacitance
13800 pF
Clamping Voltage
77 V V
DC Voltage
31 VDC V
Energy Rating
28 Joules
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Through Hole
Package Type
Leads
Peak Current
3000 A A
Primary Type
Varistor
Series
V Series
Surge Current
3000 A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
39 V
Overview
ZNR Transient/Surge Absorber, series V, Type D is released through our continued research in ceramic material composition of ZnO varistor and manufacturing process, featuring large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features:
Improved Surge Current Handling Capability (@ 8/20 µs, 2 Times) by 1.5 to 3.0 Times Over the Previous ZNR Series
Very Large "Energy Handling Capability" Absorbing Transient Overvoltages in Compact Sizes
Wide Range of Varistor Voltages
The Standard Products Have Received UL, CSA and VDE Standards — Varistor Voltage 82-150 V: UL, VDE — Varistor Voltage 200 V and Over: UL, CSA, VDE
Features: