Panasonic ERZ-E10A241

Image may be a representation.
See specs for product details.
Varistor; ZNR Transient / Surge Absorber240(V)Straight Leads
Mfr. Part#: ERZ-E10A241
Allied Stock#: 70332482

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.341 (Each)
3000 $0.341
6000 $0.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Capacitance : 570 pF
Clamping Voltage : 395 V
Current, Peak : 4500 A
Dimensions : 11.5 Dia. x 5.5 mm
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 11.5mm
Power Rating : 0.5 W
Series : ZNR Series
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Voltage, AC : 150 VAC
Voltage, DC : 200 VDC
Voltage, Operating : 240 V
Voltage, Varistor : 264 V

Overview

“ZNR” Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features:

  • Large Withstanding Surge Current Capability in Compact Sizes
  • Large “Energy Handling Capability” Absorbing Transient Overvoltages in Compact Sizes
  • Wide Range of Varistor Voltages
  • RoHS Compliant

    Applications:
  • Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
  • Surge Protection in Consumer Electronic Equipment
  • Surge Protection in Communication, Measuring or Controller Electronics
  • Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances

  • Product Added to Cart
    Panasonic
    Varistor; ZNR Transient / Surge Absorber240(V)Straight Leads
    Allied Stock #: 70332482
    Mfr's Part #: ERZ-E10A241
    $0.341 Each
    Quantity added: