Panasonic ERZ-E08B511CS

Image may be a representation.
See specs for product details.
Varistor; 510V; 3500A; Through Hole
Mfr. Part#: ERZ-E08B511CS
Allied Stock#: 70300810

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.158 (Each)
4000 $0.158
8000 $0.139
16000 $0.121
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Current, Peak : 3500 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 10.5mm
Series : ZNR Series
Voltage, AC : 320 VAC
Voltage, DC : 410 VDC
Voltage, Varistor : 561 V

Overview

“ZNR” Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features:

  • Large Withstanding Surge Current Capability in Compact Sizes
  • Large “Energy Handling Capability” Absorbing Transient Overvoltages in Compact Sizes
  • Wide Range of Varistor Voltages
  • RoHS Compliant

    Applications:
  • Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
  • Surge Protection in Consumer Electronic Equipment
  • Surge Protection in Communication, Measuring or Controller Electronics
  • Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances

  • Product Added to Cart
    Panasonic
    Varistor; 510V; 3500A; Through Hole
    Allied Stock #: 70300810
    Mfr's Part #: ERZ-E08B511CS
    $0.158 Each
    Quantity added: