Panasonic ERZ-E07B431CS

Image may be a representation.
See specs for product details.
Varistor; 430V; 2500A; Through Hole
Mfr. Part#: ERZ-E07B431CS
Allied Stock#: 70300744

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.167 (Each)
4000 $0.167
8000 $0.147
16000 $0.128
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Clamping Voltage : 430 V
Current, Peak : 2500 A
Mounting Style : Through Hole
Number of Circuits : 1
Package Type : Disc 9mm
Series : ZNR Series
Voltage, AC : 275 VAC
Voltage, DC : 350 VDC
Voltage, Varistor : 473 V

Overview

“ZNR” Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.

Features:

  • Large Withstanding Surge Current Capability in Compact Sizes
  • Large “Energy Handling Capability” Absorbing Transient Overvoltages in Compact Sizes
  • Wide Range of Varistor Voltages
  • RoHS Compliant

    Applications:
  • Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
  • Surge Protection in Consumer Electronic Equipment
  • Surge Protection in Communication, Measuring or Controller Electronics
  • Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances

  • Product Added to Cart
    Panasonic
    Varistor; 430V; 2500A; Through Hole
    Allied Stock #: 70300744
    Mfr's Part #: ERZ-E07B431CS
    $0.167 Each
    Quantity added: