Panasonic ERJ8BWFR100V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
Manufacturer #: ERJ8BWFR100V
Allied Stock #: 70068872

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.276 (Each)
5000 $0.276
10000 $0.27
25000 $0.262
Availability

0 can ship immediately.

17865 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.126" x 0.063" x 0.026" (3.2 x 1.6 x 0.65mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Power Rating : 0.5 W
Resistance : 0.1 Ohms
Series : ERJ Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : 125 °C
Temperature, Operating, Minimum : –55 °C
Termination : SMD
Tolerance : ±1 %

Overview

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Low Resistive Value
  • Reference Standards — IEC 60115-8, JIS C 5201-8

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 0.1 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
    Allied Stock #: 70068872
    Mfr's Part #: ERJ8BWFR100V
    $0.276 Each
    Quantity added: