Panasonic ERJ1TRQF6R8U

Image may be a representation.
See specs for product details.
Thick Film Low Ohmic Smnt Resistor 2512Case 6.8Ohm +/-1% 1W +/-100ppm/degC
Mfr. Part#: ERJ1TRQF6R8U
Allied Stock#: 70348730

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
100 $0.78
500 $0.66
5000 $0.57
10000 $0.48
25000 $0.41
Availability

0 can ship immediately.

95 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Package Type : 2512 (6432 mm)
Power Rating : 1 W
Resistance : 6.8 Ohms
Series : ERJ Series
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Thick Film Low Ohmic Smnt Resistor 2512Case 6.8Ohm +/-1% 1W +/-100ppm/degC
    Allied Stock #: 70348730
    Mfr's Part #: ERJ1TRQF6R8U
    $0.780 Each
    Quantity added: