Panasonic ERJ-8RQFR56V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.56 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 1206; Cut Tape
Manufacturer #: ERJ-8RQFR56V
Allied Stock #: 70269789

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.089 (Each)
10000 $0.089
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000

Specifications

Dimensions : 0.126" x 0.063" x 0.024" (3.2 x 1.6 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Packaging : Cut Tape
Power Rating : 0.25 W
Resistance : 0.56 Ohms
Series : ERJ Series
Temperature Coefficient : ±250 ppm/°C
Temperature Range : –55 to +125 °C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 0.56 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 1206; Cut Tape
    Allied Stock #: 70269789
    Mfr's Part #: ERJ-8RQFR56V
    $0.089 Each
    Quantity added: